Nexperia 74HC03D,652, 4 2-Input NAND Quad 2-input NAND Gate, 14-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 285 more to save 10%

View bulk pricing options

Subtotal (1 tube of 57 units)*

$12.03

(exc. GST)

$13.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,156 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
57 - 228$0.211$12.03-
285 +$0.189$10.7710%

*price indicative

RS Stock No.:
178-6997
Mfr. Part No.:
74HC03D,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Quad 2-input NAND Gate

Logic Function

NAND

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum High Level Output Current

-5.2mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

29ns

Maximum Operating Temperature

125°C

Length

8.75mm

Height

1.45mm

Series

74HC03

Standards/Approvals

JEDEC Standard No. 7A

Maximum Supply Voltage

6V

Minimum Supply Voltage

2V

Maximum Low Level Output Current

5.2mA

Output Type

Open Drain

Automotive Standard

No

COO (Country of Origin):
TH

74HC Family Logic Gates, Nexperia


A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy