Nexperia 74HC32D,652, Quad 2-Input OR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 113-0130
- Mfr. Part No.:
- 74HC32D,652
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 unit)*
$0.31
(exc. GST)
$0.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $0.31 |
*price indicative
- RS Stock No.:
- 113-0130
- Mfr. Part No.:
- 74HC32D,652
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
74HC Family Logic Gates, Nexperia
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Nexperia 74HC32D 4 2-Input OR Logic Gate, 14-Pin SOIC
- Nexperia 74HC86D Quad 2-Input XOR Logic Gate, 14-Pin SOIC
- Nexperia 74HC03D Quad 2-Input NAND Logic Gate, 14-Pin SOIC
- Nexperia 74HC00D Quad 2-Input NAND Logic Gate, 14-Pin SOIC
- Nexperia 74HCT132D Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC
- Nexperia 74HC02D Quad 2-Input NOR Logic Gate, 14-Pin SOIC
- NXP HEF4001BT Quad 2-Input NOR Logic Gate, 14-Pin SOIC
- Nexperia 74HC32D 4 2-Input OR Logic Gate, 14-Pin SO
