NXP HEF4001BT,652, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 368-6720
- Mfr. Part No.:
- HEF4001BT,652
- Brand:
- NXP
This image is representative of the product range
- RS Stock No.:
- 368-6720
- Mfr. Part No.:
- HEF4001BT,652
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Logic Function | NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Maximum Operating Supply Voltage | 15 V | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 120 ns @ 5 V, 40 ns @ 15 V, 50 ns @ 10 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 4.2mA | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.45mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Dimensions | 8.75 x 4 x 1.45mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Logic Function NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Maximum Operating Supply Voltage 15 V | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 120 ns @ 5 V, 40 ns @ 15 V, 50 ns @ 10 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 4.2mA | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Height 1.45mm | ||
Length 8.75mm | ||
Width 4mm | ||
Dimensions 8.75 x 4 x 1.45mm | ||
Maximum Operating Temperature +125 °C | ||
Related links
- Nexperia 74HC02D Quad 2-Input NOR Logic Gate, 14-Pin SOIC
- Nexperia 74HC86D Quad 2-Input XOR Logic Gate, 14-Pin SOIC
- Nexperia 74HC03D Quad 2-Input NAND Logic Gate, 14-Pin SOIC
- Nexperia 74HC00D Quad 2-Input NAND Logic Gate, 14-Pin SOIC
- Nexperia 74HCT132D Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC
- Nexperia 74HC32D Quad 2-Input OR Logic Gate, 14-Pin SOIC
- Toshiba 74HC02D 14-Pin SOIC
- Texas Instruments SN74AHCT02D 14-Pin SOIC
