Texas Instruments, 4 2-Input AND Quad 2 Input AND, 14-Pin TSSOP
- RS Stock No.:
- 229-7005
- Mfr. Part No.:
- SN74HC08PWR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-7005
- Mfr. Part No.:
- SN74HC08PWR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Product Type | Quad 2 Input AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 24ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6V | |
| Series | SN74 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Length | 5.1mm | |
| Height | 1.2mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | Push Pull | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Product Type Quad 2 Input AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 24ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6V | ||
Series SN74 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Length 5.1mm | ||
Height 1.2mm | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type Push Pull | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74HC08PWR 14-Pin TSSOP
- Texas Instruments SN74HCT08N 14-Pin PDIP
- Nexperia 14-Pin TSSOP
- Nexperia 74HC08PW 4 2-Input AND Quad 2 Input AND, 14-Pin TSSOP
- Texas Instruments 14-Pin TSSOP
- Nexperia 74HCT08D 4 2-Input AND Quad 2 Input AND, 14-Pin SO-14
- Nexperia 14-Pin SO-14
- Texas Instruments 14-Pin PDIP
