Texas Instruments SN74LVC08APWR, 4 2-Input AND Logic Gate, 14-Pin TSSOP

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

$600.00

(exc. GST)

$660.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.30$600.00

*price indicative

RS Stock No.:
218-4602
Mfr. Part No.:
SN74LVC08APWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Logic Gate

Logic Function

AND

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

LV

Input Type

CMOS

Maximum Propagation Delay Time @ CL

5.5ns

Maximum High Level Output Current

-24mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5.1mm

Standards/Approvals

No

Series

SN74

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

1.65V

Height

1.2mm

Maximum Low Level Output Current

24mA

Automotive Standard

No

Output Type

Push Pull

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy