Texas Instruments SN74HCT08N, 4 2-Input AND Quad 2 Input AND, 14-Pin PDIP
- RS Stock No.:
- 229-7018
- Mfr. Part No.:
- SN74HCT08N
- Brand:
- Texas Instruments
This image is representative of the product range
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$22.43
(exc. GST)
$24.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,025 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 17 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 75 | $0.897 | $22.43 | - |
| 100 - 475 | $0.834 | $20.85 | 7% |
| 500 + | $0.75 | $18.75 | 16% |
*price indicative
- RS Stock No.:
- 229-7018
- Mfr. Part No.:
- SN74HCT08N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Product Type | Quad 2 Input AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | HCT | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 27ns | |
| Maximum Operating Temperature | 85°C | |
| Series | SN74 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Length | 19.69mm | |
| Standards/Approvals | No | |
| Height | 5.08mm | |
| Maximum Low Level Output Current | 4mA | |
| Output Type | Push Pull | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Product Type Quad 2 Input AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family HCT | ||
Input Type CMOS | ||
Maximum High Level Output Current -4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 27ns | ||
Maximum Operating Temperature 85°C | ||
Series SN74 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Length 19.69mm | ||
Standards/Approvals No | ||
Height 5.08mm | ||
Maximum Low Level Output Current 4mA | ||
Output Type Push Pull | ||
Automotive Standard No | ||
Related links
- Texas Instruments 14-Pin TSSOP
- Texas Instruments SN74HC08PWR 14-Pin TSSOP
- Nexperia 74HC08PW 4 2-Input AND Quad 2 Input AND, 14-Pin TSSOP
- Nexperia 74HCT08D 4 2-Input AND Quad 2 Input AND, 14-Pin SO-14
- Nexperia 14-Pin SO-14
- Nexperia 14-Pin TSSOP
- Texas Instruments SN74ALS08N 14-Pin PDIP
- Texas Instruments SN74HCT08PW 14-Pin TSSOP
