Texas Instruments SN74HC08PWR, 4 2-Input AND Quad 2 Input AND, 14-Pin TSSOP
- RS Stock No.:
- 229-7006
- Mfr. Part No.:
- SN74HC08PWR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$11.23
(exc. GST)
$12.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 675 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | $0.449 | $11.23 |
| 100 - 225 | $0.44 | $11.00 |
| 250 - 975 | $0.412 | $10.30 |
| 1000 + | $0.404 | $10.10 |
*price indicative
- RS Stock No.:
- 229-7006
- Mfr. Part No.:
- SN74HC08PWR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Quad 2 Input AND | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 24ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SN74 | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Height | 1.2mm | |
| Length | 5.1mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | Push Pull | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Quad 2 Input AND | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 24ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SN74 | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Height 1.2mm | ||
Length 5.1mm | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type Push Pull | ||
Related links
- Texas Instruments 14-Pin TSSOP
- Texas Instruments SN74HCT08N 14-Pin PDIP
- Nexperia 14-Pin TSSOP
- Nexperia 74HC08PW 4 2-Input AND Quad 2 Input AND, 14-Pin TSSOP
- Nexperia 74HCT08D 4 2-Input AND Quad 2 Input AND, 14-Pin SO-14
- Nexperia 14-Pin SO-14
- Texas Instruments SN74HCT08PW 14-Pin TSSOP
- Texas Instruments SN74HC08PW 14-Pin TSSOP
