Nexperia 74HCT132D,652, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 178-6994
- Mfr. Part No.:
- 74HCT132D,652
- Brand:
- Nexperia
This image is representative of the product range
Add 285 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 57 units)*
$19.55
(exc. GST)
$21.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,508 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 57 - 228 | $0.343 | $19.55 | - |
| 285 + | $0.309 | $17.61 | 9% |
*price indicative
- RS Stock No.:
- 178-6994
- Mfr. Part No.:
- 74HCT132D,652
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HCT | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ CL | 190ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Series | 74HC | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 4.5V | |
| Length | 8.75mm | |
| Standards/Approvals | JEDEC No. 7A | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HCT | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ CL 190ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Series 74HC | ||
Height 1.45mm | ||
Minimum Supply Voltage 4.5V | ||
Length 8.75mm | ||
Standards/Approvals JEDEC No. 7A | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- Nexperia 14-Pin TSSOP
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74LVC00AD 4 2-Input NAND 14-Pin SO
- Nexperia 74LVC132APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC00APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74HC132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
