Nexperia HEF4011BT,652, 4 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 103-8153
- Mfr. Part No.:
- HEF4011BT,652
- Brand:
- Nexperia
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
$1,075.00
(exc. GST)
$1,182.50
(inc. GST)
- RS Stock No.:
- 103-8153
- Mfr. Part No.:
- HEF4011BT,652
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -3.6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 3V | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Maximum Supply Voltage | 15V | |
| Maximum Low Level Output Current | 3.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Maximum High Level Output Current -3.6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 3V | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Maximum Supply Voltage 15V | ||
Maximum Low Level Output Current 3.6mA | ||
Automotive Standard No | ||
Related links
- Nexperia 74HC00D 4 2-Input NAND Logic Gate, 14-Pin SOIC
- Nexperia 74HCT00D 4 2-Input NAND Logic Gate, 14-Pin SOIC
- Nexperia HEF4011BT 4 2-Input NAND Logic Gate, 14-Pin SO
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- Nexperia 74HC03D 4 2-Input NAND Quad 2-input NAND Gate, 14-Pin SOIC
- Nexperia 74HC20D 2 4-Input NAND Logic Gate, 14-Pin SOIC
- Nexperia 74HC00D Quad 2-Input NAND Logic Gate, 14-Pin SOIC
