Texas Instruments SN74LS03N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0385
Mfr. Part No.:
SN74LS03N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.1mA

Maximum Propagation Delay Time @ Maximum CL

32 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

+70 °C

Output Type

Open Collector

Length

19.3mm

Height

4.57mm

Width

6.35mm

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

0 °C

Propagation Delay Test Condition

15pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy