Nexperia 74HC32D,653, 4 2-Input OR Logic Gate, 14-Pin SO
- RS Stock No.:
- 170-5398
- Mfr. Part No.:
- 74HC32D,653
- Brand:
- Nexperia
This image is representative of the product range
Add 650 more to save $3.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$9.45
(exc. GST)
$10.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,150 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 600 | $0.189 | $9.45 | - |
| 650 - 1200 | $0.184 | $9.20 | $3.25 |
| 1250 + | $0.182 | $9.10 | $8.75 |
*price indicative
- RS Stock No.:
- 170-5398
- Mfr. Part No.:
- 74HC32D,653
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SO | |
| Pin Count | 14 | |
| Logic Family | 74HC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -5.2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2V | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 6V | |
| Height | 1.45mm | |
| Length | 8.75mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SO | ||
Pin Count 14 | ||
Logic Family 74HC | ||
Input Type CMOS | ||
Maximum High Level Output Current -5.2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2V | ||
Standards/Approvals No | ||
Maximum Supply Voltage 6V | ||
Height 1.45mm | ||
Length 8.75mm | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia 74HC32D 4 2-Input OR Logic Gate, 14-Pin SOIC
- Nexperia 14-Pin SO
- Nexperia 74HC32D Quad 2-Input OR Logic Gate, 14-Pin SOIC
- Nexperia HEF4071BT 4 2-Input OR Gate Logic Gate, 14-Pin SO-14
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74HC00D 4 2-Input NAND Logic Gate, 14-Pin SO
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia HEF4011BT 4 2-Input NAND Logic Gate, 14-Pin SO
