Texas Instruments SN7402N, 4 2-Input NOR Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 305-513
- Mfr. Part No.:
- SN7402N
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.06
(exc. GST)
$5.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
- Plus 393 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $5.06 |
| 7 - 12 | $4.96 |
| 13 + | $4.87 |
*price indicative
- RS Stock No.:
- 305-513
- Mfr. Part No.:
- SN7402N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 74 | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.25V | |
| Length | 19.3mm | |
| Minimum Supply Voltage | 4.75V | |
| Height | 4.57mm | |
| Maximum Low Level Output Current | 16mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 74 | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.25V | ||
Length 19.3mm | ||
Minimum Supply Voltage 4.75V | ||
Height 4.57mm | ||
Maximum Low Level Output Current 16mA | ||
Automotive Standard No | ||
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
74xx Family
Related links
- Texas Instruments 14-Pin PDIP
- Texas Instruments CD4001BE 14-Pin PDIP
- Texas Instruments CD4001UBE 14-Pin PDIP
- Texas Instruments SN74HC02N 14-Pin PDIP
- Texas Instruments SN74LS02N 14-Pin PDIP
- Texas Instruments SN74LS33N 14-Pin PDIP
- Texas Instruments CD74HCT02E 14-Pin PDIP
- Texas Instruments SN74128N 14-Pin PDIP
