Texas Instruments SN74128N, Quad 2-Input NOR Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 145-0818
- Mfr. Part No.:
- SN74128N
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0818
- Mfr. Part No.:
- SN74128N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Mounting Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 74 | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum High Level Output Current | -42.4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 18 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Low Level Output Current | 48mA | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Maximum Operating Temperature | +70 °C | |
| Propagation Delay Test Condition | 150pF | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Mounting Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 74 | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum High Level Output Current -42.4mA | ||
Maximum Propagation Delay Time @ Maximum CL 18 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Low Level Output Current 48mA | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Length 19.3mm | ||
Width 6.35mm | ||
Maximum Operating Temperature +70 °C | ||
Propagation Delay Test Condition 150pF | ||
Height 4.57mm | ||
Related links
- Texas Instruments CD74HCT02E 14-Pin PDIP
- Texas Instruments SN74LS33N 14-Pin PDIP
- Texas Instruments SN74AHCT02D 14-Pin SOIC
- Texas Instruments SN74LS02D 14-Pin SOIC
- Texas Instruments SN74HCT02PW 14-Pin TSSOP
- Texas Instruments SN74LVC02ADR 14-Pin SOIC
- Texas Instruments SN74HC02PW 14-Pin TSSOP
- Texas Instruments SN74LV02APWR 14-Pin TSSOP
