Texas Instruments, 4 2-Input NOR Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 923-2313
- Mfr. Part No.:
- SN7402N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$90.70
(exc. GST)
$99.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 375 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $3.628 | $90.70 |
*price indicative
- RS Stock No.:
- 923-2313
- Mfr. Part No.:
- SN7402N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 74 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Operating Temperature | 70°C | |
| Length | 19.3mm | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Low Level Output Current | 16mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 74 | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Operating Temperature 70°C | ||
Length 19.3mm | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Maximum Supply Voltage 5.25V | ||
Minimum Supply Voltage 4.75V | ||
Maximum Low Level Output Current 16mA | ||
Automotive Standard No | ||
