Texas Instruments SN74HC02N, 4 2-Input NOR Logic Gate, 14-Pin PDIP

This image is representative of the product range

Subtotal (1 unit)*

$1.10

(exc. GST)

$1.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 154 unit(s) ready to ship from another location
  • Plus 3,076 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.10

*price indicative

Packaging Options:
RS Stock No.:
442-909
Mfr. Part No.:
SN74HC02N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Logic Gate

Logic Function

NOR

Mount Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ CL

20ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SN74

Maximum Supply Voltage

6V

Standards/Approvals

No

Height

4.57mm

Length

19.3mm

Minimum Supply Voltage

2V

Maximum Low Level Output Current

5.2mA

Output Type

Push Pull

Automotive Standard

No

74HC Family Logic Gates, Texas Instruments


Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy