RS PRO Red 7-Lock Lockout Steel Group Lock Box

Subtotal (1 unit)*

$177.93

(exc. GST)

$195.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 66 unit(s) shipping from 22 December 2026
  • Plus 16 unit(s) shipping from 03 February 2027
  • Plus 32 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.93

*price indicative

RS Stock No.:
204-535
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout

Sub Type

Group Lock Box

Colour

Red

Number of Locks

7

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Group Lock Box, Wall Mount


A practical solution for group lockout procedures, the RS PRO Group Lock Box is designed for secure, centralised lockout management. Ideal for environments requiring multiple lockout points, it enhances safety by ensuring all keys are stored in one location.

Features and Benefits


Designed for wall mounting: Easy installation and accessibility

Holds up to 7 individual padlocks: Accommodates multiple users

Features a clear polycarbonate window: Allows visibility of contents without opening

Applications


Commonly used in industrial settings, manufacturing plants, and maintenance facilities where equipment with multiple lockout points is present.

Additional Information


Made from durable polycarbonate and steel, ensuring long-lasting use and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy