Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout
- RS Stock No.:
- 847-9940
- Mfr. Part No.:
- PSL-CBL-V
- Brand:
- Panduit
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$240.45
(exc. GST)
$264.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 19 | $240.45 | $48.09 |
| 20 - 39 | $238.08 | $47.616 |
| 40 + | $235.28 | $47.056 |
*price indicative
- RS Stock No.:
- 847-9940
- Mfr. Part No.:
- PSL-CBL-V
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Sub Type | Circuit Breaker Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Sub Type Circuit Breaker Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Nylon | ||
Standards/Approvals No | ||
Panduit PSL Series Lockouts
Panduit PSL series of lockout devices are designed for various applications. The compact and universal design of this series allows the lockouts to be fitted to a wide range of equipment. Constructed of rugged nylon and stainless steel that provides strength, durability, security and corrosion resistance.
- RS Stock No. 8479956
- Mfr. Part No. PSL-MCB-V
1 Bag of 5
$141.95
- RS Stock No. 8479952
- Mfr. Part No. PSL-MCBNT
Each
$77.70
- RS Stock No. 8479959
- Mfr. Part No. PSL-MCB
Each
$37.43
- RS Stock No. 0108901
- Mfr. Part No. S2393
Each
$23.06
Related links
- Panduit Red 1-Lock Lockout Stainless Steel, Nylon Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Nylon, Stainless Steel Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Polypropylene Cord Lockout
- RS PRO Red 1-Lock Lockout Nylon Circuit Breaker Lockout, 7 mm
- RS PRO Black White 7 mm
- Panduit Red 1-Lock Lockout Steel 6.6 mm
- Panduit Red 1-Lock Lockout Steel 6.6 mm












