Brady Red 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- RS Stock No.:
- 237-0518
- Mfr. Part No.:
- ASSY, CABLE L/O, RED 6'
- Brand:
- Brady
Subtotal (1 unit)*
$148.60
(exc. GST)
$163.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.60 |
*price indicative
- RS Stock No.:
- 237-0518
- Mfr. Part No.:
- ASSY, CABLE L/O, RED 6'
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Cable Lockout Device | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Glass Filled Nylon | |
| Shackle Diameter | 7.87mm | |
| Standards/Approvals | ANSI Standard Z244, OSHA 29 CFR 1910 . 147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Cable Lockout Device | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Glass Filled Nylon | ||
Shackle Diameter 7.87mm | ||
Standards/Approvals ANSI Standard Z244, OSHA 29 CFR 1910 . 147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady original patented cable lockout is perfect for your difficult lockout situations such as large gate valves or oversized devices. The body is made of impact modified nylon and comes with 1.8 m galvanised steel cable.
Glass-filled nylon body
76.2 mm (W) x 165.1 mm (H) x 27.9 mm (D) dimensions
Red in colour
-20 °C to 120 °C service temperature
- RS Stock No. 2370511
- Mfr. Part No. ASSY, CABLE L/O, BLUE 6'
Each
$98.43
- RS Stock No. 2370512
- Mfr. Part No. ASSY, CABLE L/O, YELLOW 6'
Each
$98.43
- RS Stock No. 1749124
- Mfr. Part No. MINI CABLE LOCKOUT WITH NYLON CABLE 2.4M
Each
$160.03
- RS Stock No. 6141242
- Mfr. Part No. MINI CABLE LOCKOUT WITH STEEL CABLE 2.4M
Each
$126.98
Related links
- Brady Blue 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Yellow 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Pneumatic Hose Lockouts, 7.87 mm
- Brady Red 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Red 4-Lock Lockout Glass Filled Polyurethane Polymer and Glass Filled Nylon ABS Cable Lockout
- Brady Red 4-Lock Lockout Glass Filled Nylon Glass Filled Polyurethane Polymer and Glass Filled Nylon Cable Lockout
- Brady Red 2-Lock Lockout Glass Filled Nylon Circuit Breaker Switch Lockouts, 7.11 mm












