Brady Red Lockout Glass Reinforced Nylon Valve & Hose Lockout Accessory
- RS Stock No.:
- 215-5203
- Mfr. Part No.:
- UNIVERSAL BALL VALVE L/O LRG ARM ADAPTER
- Brand:
- Brady
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$94.78
(exc. GST)
$104.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $94.78 | - |
| 20 - 39 | $91.01 | 3% |
| 40 + | $88.15 | 6% |
*price indicative
- RS Stock No.:
- 215-5203
- Mfr. Part No.:
- UNIVERSAL BALL VALVE L/O LRG ARM ADAPTER
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Valve & Hose Lockout Accessory | |
| Product Type | Lockout | |
| Colour | Red | |
| Material | Glass Reinforced Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Valve & Hose Lockout Accessory | ||
Product Type Lockout | ||
Colour Red | ||
Material Glass Reinforced Nylon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
- RS Stock No. 3059229
- Mfr. Part No. ASSY, PNEUMATIC QUICK DISC. L/O 1 PACK
Each
$36.93
- RS Stock No. 6146310
- Mfr. Part No. 090850
Each
$32.35
- RS Stock No. 0108906
- Mfr. Part No. 453XL
Each
$99.07
- RS Stock No. 1749168
- Mfr. Part No. SAFETY LOCK & TAG CARRIER - RED
Each
$53.62
Related links
- Brady Red Lockout Blocking Arm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Ball Valve Lockout, 9 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Pneumatic Hose Lockouts, 7.87 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- 3M Versaflo Valve & Hose Lockout Accessory for use with Respirator
- Brady Red 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 2-Lock Lockout Glass Filled Nylon Circuit Breaker Switch Lockouts, 7.11 mm












