Brady Blue 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm

Subtotal (1 unit)*

$98.43

(exc. GST)

$108.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.43

*price indicative

RS Stock No.:
237-0511
Mfr. Part No.:
ASSY, CABLE L/O, BLUE 6'
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Cable Lockout Device

Product Type

Lockout

Colour

Blue

Number of Locks

1

Material

Glass Filled Nylon

Shackle Diameter

7.87mm

Standards/Approvals

OSHA 29 CFR 1910 . 147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1), ANSI Standard Z244

RoHS Status: Exempt

COO (Country of Origin):
CN
The Brady original patented cable lockout is perfect for your difficult lockout situations such as large gate valves or oversized devices. The body is made of impact modified nylon and comes with 1.8 m galvanised steel cable.

Glass-filled Nylon body

76.2 mm (W) x 165.1 mm (H) x 27.9 mm (D) dimensions

Blue in colour

-20 °C to 120 °C service temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy