Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- RS Stock No.:
- 811-3047
- Mfr. Part No.:
- 090854
- Brand:
- Brady
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 box of 6 units)*
$653.51
(exc. GST)
$718.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 19 | $653.51 | $108.918 | - |
| 20 - 39 | $641.72 | $106.953 | 1% |
| 40 + | $630.18 | $105.03 | 3% |
*price indicative
- RS Stock No.:
- 811-3047
- Mfr. Part No.:
- 090854
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Miniature Circuit Breaker Switch Lockouts | |
| Colour | Red | |
| Number of Locks | 2 | |
| Material | Glass Reinforced Nylon | |
| Shackle Diameter | 7.14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Miniature Circuit Breaker Switch Lockouts | ||
Colour Red | ||
Number of Locks 2 | ||
Material Glass Reinforced Nylon | ||
Shackle Diameter 7.14mm | ||
Standards/Approvals No | ||
Non Compliant
Mini Circuit Breaker Tie Bar
This miniature circuit breaker lockout device is the tie bar lockout model that is easy to install with convenient thumbwheel - no other tools are required.
It provides a safe and effective method for locking out miniature circuit breakers with superior chemical resistance.
Related links
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Filled Nylon Circuit Breaker Switch Lockouts, 7.11 mm
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Fibreglass Reinforced Nylon Brass Universal Valve Lockout System, 9.91 mm
