Ideal Industries Red 1-Lock Lockout Metal Lockout Device
- RS Stock No.:
- 285-7564
- Mfr. Part No.:
- 44-995
- Brand:
- Ideal Industries
Subtotal (1 kit)*
$231.22
(exc. GST)
$254.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $231.22 |
*price indicative
- RS Stock No.:
- 285-7564
- Mfr. Part No.:
- 44-995
- Brand:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Sub Type | Lockout Device | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Sub Type Lockout Device | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Contractor PRO Lockout/Tagout Kit
The Ideal Industries Lockouts is a contractor lockout and tagout kit. Supplied in a handy zipped pouch to help keep the kit close to hand and easily accessible.
Supplied in a handy zipped pouch
- RS Stock No. 2857562
- Mfr. Part No. 44-925
1 Kit
$70.42
- RS Stock No. 0146940
- Mfr. Part No. 441.002
Each
$23.26
- RS Stock No. 0146938
- Mfr. Part No. 441.001
Each
$25.18
Related links
- Ideal Industries Red 1-Lock Lockout Metal Lockout Device
- Ideal Industries Red 1-Lock Lockout Metal Lockout Device, 38 mm
- Ideal Industries Red 1-Lock Lockout Plastic Lockout Kit
- Ideal Industries Red 1-Lock Lockout Hasp Plastic Lockout Kit, 38 mm
- Ideal Industries Blue 1-Lock Lockout Plastic Lockout Kit
- Ideal Industries Yellow 1-Lock Lockout Plastic Lockout Kit
- Martindale Red 1-Lock Lockout Polypropylene Lockout Device, 6 mm
- ABUS Red 1-Lock Lockout Polyester Lockout Device












