Ideal Industries Blue 1-Lock Lockout Plastic Lockout Kit
- RS Stock No.:
- 146-944
- Mfr. Part No.:
- 44-2394
- Brand:
- Ideal Industries
Subtotal (1 unit)*
$22.54
(exc. GST)
$24.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.54 |
*price indicative
- RS Stock No.:
- 146-944
- Mfr. Part No.:
- 44-2394
- Brand:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Lockout | |
| Sub Type | Lockout Kit | |
| Colour | Blue | |
| Number of Locks | 1 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Lockout | ||
Sub Type Lockout Kit | ||
Colour Blue | ||
Number of Locks 1 | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MCB Lockout Device - Plastic, Large (Blue)
The Ideal Industries MCB (Miniature Circuit Breaker) Lockout Devices are safety mechanisms designed to lock out European circuit breakers, providing a safe and effective way to prevent the accidental energization of electrical circuits.
Universal MCB lockout devices useful for isolating MCBs without pin holes on the MCB switches2
Related links
- Ideal Industries Yellow 1-Lock Lockout Plastic Lockout Kit
- Ideal Industries Red 1-Lock Lockout Plastic Lockout Kit
- Ideal Industries Red 1-Lock Lockout Hasp Plastic Lockout Kit, 38 mm
- Ideal Industries Red 1-Lock Lockout Metal Lockout Device
- Ideal Industries Red 1-Lock Lockout Metal Lockout Device, 38 mm
- ABUS Red 1-Lock Lockout Plastic Lockout
- ABUS Transparent 1-Lock Lockout Plastic Lockout Device, 50 mm
- Brady Red 1-Lock Lockout Plastic Lockout Hasp, 9 mm
