Martindale Red 1-Lock Lockout Polypropylene Lockout Device, 6 mm
- RS Stock No.:
- 176-0812
- Mfr. Part No.:
- LOKFS1
- Brand:
- Martindale
Subtotal (1 unit)*
$24.69
(exc. GST)
$27.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.69 |
*price indicative
- RS Stock No.:
- 176-0812
- Mfr. Part No.:
- LOKFS1
- Brand:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Sub Type | Lockout Device | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Shackle Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Sub Type Lockout Device | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polypropylene | ||
Shackle Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Martindale LOKFS1 Universal fused spur locking off device
The LOKFS1 is a universal locking off device for single gang fused spur connection units. It enables safe isolation procedures to be carried out in residential, commercial and industrial premises in accordance with the Electricity at Work Regulations. Designed for compatibility with a wide range of fused spurs, the LOKFS1 provides a simple solution to ensure circuits remain safely isolated during maintenance and installation work of fixed wired appliances including cookers, boilers, hand dryers and water heaters. Once the fuse tray has been opened and the fuse removed, the LOKFS1 is secured in place using the screw heads of the existing facia plate and then locked off with a compatible padlock to prevent reinsertion of the fuse.
Enables local isolation
Compatible with a wide range of fused spurs
Simple installation, loosen screws, slip on and fasten
Industry standard fixing centres
Space for flex outlets
- RS Stock No. 0468681
- Mfr. Part No. LOKKKITDOM
Each
$72.70
- RS Stock No. 2751279
- Mfr. Part No. LOK197-L
Each
$56.58
Related links
- Martindale Red 1-Lock Lockout Polypropylene Appliance Lockout
- Martindale Red 1-Lock Lockout Polypropylene Appliance Plug Lock Out, 8 mm
- RS PRO Black 9 mm
- RS PRO Red 1-Lock Lockout Polypropylene Lockout, 6 mm
- RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 1-Lock Lockout Polypropylene Single-Pole Breaker Lockout, 7 mm
- ABUS Red 1-Lock Lockout Polypropylene Industrial Plug Lock Out, 9 mm
- ABUS Red 1-Lock Lockout Polypropylene Cylinder Valve Lockouts, 9 mm











