Brady Blue, Black 1-Lock Lockout Kit Lockout Tagout Kit

Subtotal (1 unit)*

$638.41

(exc. GST)

$702.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$638.41

*price indicative

RS Stock No.:
277-3518
Distrelec Article No.:
301-08-417
Mfr. Part No.:
805909
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Lockout Tagout Kit

Product Type

Lockout Kit

Colour

Blue, Black

Number of Locks

1

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Brady Electrical lockout kit contains 1 x 066321 Universal multi pole breaker lockout, 1 x No hole circuit breaker lockout 277 volt device, 6 x 065404 extra cleats for 120/277V Lockout, 1 x 065397 No hole circuit breaker lockout 480 to 600 volts device, 6 x 065406 extra cleats for 480/600V lockout, 1 x 805853 miniature breaker lockout demo kit, 2 x individual safety padlocks standard 051339, 1 x 236916 nylon lockout hasp, 1 x 050979 large lockout pouch, 10 x 256566 DO NOT OPERATE electrician at work Tag, 1 x 087052 permanent marker fine.

For lockout tag out application

Our electrical lockout kit gives you all the basics to lock out breakers, electrical plugs, wall switches and fuses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy