Spectrum Industrial Orange/Yellow Polyurethane Cable Lockout
- RS Stock No.:
- 275-1266
- Mfr. Part No.:
- LOK014
- Brand:
- Spectrum Industrial
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$72.13
(exc. GST)
$79.34
(inc. GST)
- RS Stock No.:
- 275-1266
- Mfr. Part No.:
- LOK014
- Brand:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Type | Cable Lockout | |
| Colour | Orange/Yellow | |
| Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Type Cable Lockout | ||
Colour Orange/Yellow | ||
Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial multi purpose cable lockout that has been ergonomically designed to fit the hand, making placement and use fast and simple.
2.5m nylon core
Related links
- Spectrum Industrial Grey, Red Lockout Polyurethane Cable Lockout
- Spectrum Industrial Orange 6-Lock Lockout Polyurethane Ball Value Lockout
- Spectrum Industrial Orange 3-Lock Lockout Polyurethane Gate Valve Lockout
- Spectrum Industrial Orange Gate Valve Lockout
- Spectrum Industrial Orange 15-Lock Lockout Lockbox
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 6 mm
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 5 mm
- Spectrum Industrial Gold Lockout Aluminium Miniature Circuit Breaker Lockout

