Spectrum Industrial Orange 6-Lock Lockout PUR Ball Value Lockout
- RS Stock No.:
- 275-1269
- Mfr. Part No.:
- LOK024
- Brand:
- Spectrum Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$99.76
(exc. GST)
$109.74
(inc. GST)
- RS Stock No.:
- 275-1269
- Mfr. Part No.:
- LOK024
- Brand:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Sub Type | Ball Value Lockout | |
| Product Type | Lockout | |
| Colour | Orange | |
| Number of Locks | 6 | |
| Material | PUR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Sub Type Ball Value Lockout | ||
Product Type Lockout | ||
Colour Orange | ||
Number of Locks 6 | ||
Material PUR | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial ball valve lockout that allow you to secure a valve in the off position while work is being carried out.
Resistant to cracking and abrasion
Related links
- Spectrum Industrial Orange 6-Lock Lockout Polyurethane Ball Value Lockout
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 6 mm
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 5 mm
- Spectrum Industrial Orange 3-Lock Lockout Polyurethane Gate Valve Lockout
- RS PRO Red 6-Lock Lockout Polyurethane Ball Valve Lockout, 7.5 mm
- Spectrum Industrial Orange 15-Lock Lockout Lockbox
- RS PRO Red 10-Lock Lockout Polyurethane Ball Valve Lockout, 8.5 mm
- Spectrum Industrial Orange/Yellow Polyurethane Cable Lockout

