Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 5 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$41.82

(exc. GST)

$46.00

(inc. GST)

RS Stock No.:
275-1270
Mfr. Part No.:
LOK044
Brand:
Spectrum Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Spectrum Industrial

Product Type

Lockout

Sub Type

Safety Lockout

Colour

Orange

Number of Locks

6

Material

Steel Sheet

Shackle Diameter

5mm

Shackle Length

25mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Spectrum Industrial standard hasp that are designed to allow multiple padlocks to be used when isolating an energy source.

5mm shackle diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy