Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- RS Stock No.:
- 174-9124
- Mfr. Part No.:
- MINI CABLE LOCKOUT WITH NYLON CABLE 2.4M
- Brand:
- Brady
Subtotal (1 unit)*
$160.03
(exc. GST)
$176.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.03 |
*price indicative
- RS Stock No.:
- 174-9124
- Mfr. Part No.:
- MINI CABLE LOCKOUT WITH NYLON CABLE 2.4M
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Cable Lockout Device | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Glass Filled Nylon | |
| Shackle Diameter | 7.87mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Cable Lockout Device | ||
Colour Red | ||
Number of Locks 6 | ||
Material Glass Filled Nylon | ||
Shackle Diameter 7.87mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Brady Lockout
The Brady mini cable lockout is suitable for use on disconnected switches, small gate valves and circuit breakers. It comes with a 2.44m long nylon cable. The cable can be of vinyl coated steel or glass filled nylon. The maximum diameter of the lock shackle is 7mm.
Features and Benefits
• 6 padlocks can be applied
• Cable is tangle free because it is stored internally
• Extremely compact and portable
• Non-conductive material
• pushbutton self-winding mechanism automatically holds the cable tight
• Service temperature range from -20°C and 120°C
• Superior chemical, corrosion and temperature resistant properties
Applications
• Commercial premises
• Industries
Certifications
• ANSI Standard Z244 approved
• OSHA 29 CFR 1910.147
Related links
- Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Blue 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Yellow 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Yellow 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Green 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Red 4-Lock Lockout Glass Filled Nylon Glass Filled Polyurethane Polymer and Glass Filled Nylon Cable Lockout
