Subtotal (1 unit)*
$112.30
(exc. GST)
$123.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.30 |
*price indicative
- RS Stock No.:
- 694-363
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Valve Lockout | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Valve Lockout | ||
Colour Red | ||
Number of Locks 4 | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Red Steel Valve Lockout, 4 Locks
The RS PRO Red Steel Valve Lockout is designed to securely lock out valves during maintenance or repair work. This device ensures that valves remain in the off position, preventing accidental activation and enhancing workplace safety. Its robust steel construction provides durability and reliability in industrial environments.
Features and Benefits
Steel Construction: Offers high durability and resistance to wear and tear.
Red Colour: Provides high visibility for easy identification.
Accommodates 4 Locks: Allows multiple workers to lock out the valve simultaneously, ensuring collaborative safety.
Corrosion Resistant: Suitable for use in harsh environments.
Easy Installation: Quick and straightforward to apply, saving time during maintenance.
Red Colour: Provides high visibility for easy identification.
Accommodates 4 Locks: Allows multiple workers to lock out the valve simultaneously, ensuring collaborative safety.
Corrosion Resistant: Suitable for use in harsh environments.
Easy Installation: Quick and straightforward to apply, saving time during maintenance.
Applications
Oil and Gas Industry
Chemical Processing Plants
Water Treatment Facilities
Manufacturing Plants
Chemical Processing Plants
Water Treatment Facilities
Manufacturing Plants
Additional Information
Complies with OSHA safety standards
Suitable for a wide range of valve sizes
Includes detailed installation instructions
Suitable for a wide range of valve sizes
Includes detailed installation instructions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 4-Lock Lockout Steel Lockout
- RS PRO Red 4-Lock Lockout Steel Gate Valve Lockout
- RS PRO Red 4-Lock Lockout Mild Steel Nylon Universal Valve Lockout
- RS PRO Red 3-Lock Lockout Steel Lockout
- RS PRO Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7 mm
- RS PRO Red 4-Lock Lockout ABS Plug Lockout, 7.5 mm
- RS PRO Red 2-Lock Lockout Steel Lockout
- RS PRO Red 4-Lock Lockout ABS Nylon Universal Valve Lockout, 10 mm
