Martindale Yellow 1-Lock Lockout Kit Polycarbonate, ABS Lockout Kit
- RS Stock No.:
- 176-0809
- Mfr. Part No.:
- LOKKIT6
- Brand:
- Martindale
Subtotal (1 unit)*
$80.22
(exc. GST)
$88.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.22 |
*price indicative
- RS Stock No.:
- 176-0809
- Mfr. Part No.:
- LOKKIT6
- Brand:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Sub Type | Lockout Kit | |
| Product Type | Lockout Kit | |
| Colour | Yellow | |
| Number of Locks | 1 | |
| Material | Polycarbonate, ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Sub Type Lockout Kit | ||
Product Type Lockout Kit | ||
Colour Yellow | ||
Number of Locks 1 | ||
Material Polycarbonate, ABS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Martindale Lockout
The Martindale universal lockout kit includes everything that needs to lock off fuse carriers as part of a safe fuse isolation procedure. It is designed to restrict finger access to live contacts and prevent the reinsertion of a fuse while maintenance is in progress. This kit includes fuse carrier lock off, warning tag, marker pen and a padlock. It is made of ABS and polycarbonate material.
Features and Benefits
• Made from non metallic parts
• Mechanically strong and durable
• Suitable for use around electrical fuse carriers
• Adjustable to fit fuse holders from 20A to 100A
Applications
• Factories
• Industrial applications
• Residential
- RS Stock No. 0146980
- Mfr. Part No. KB-0234
Each
$23.26
- RS Stock No. 0146943
- Mfr. Part No. 44-2393
Each
$23.68
- RS Stock No. 0146944
- Mfr. Part No. 44-2394
Each
$22.54
Related links
- Martindale Yellow 1-Lock Lockout Polypropylene Appliance Plug Lock Out, 8 mm
- Ideal Industries Yellow 1-Lock Lockout Plastic Lockout Kit
- RS PRO Yellow 1-Lock Lockout ABS Fuse Lockout, 7.5 mm
- ABUS Red 6.5 mm
- ABUS Red 6.5 mm
- RS PRO Yellow 1-Lock Lockout Nylon 5 mm
- RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 5 mm
- RS PRO Yellow 1-Lock Lockout ABS 6 mm












