RS PRO Yellow 1-Lock Lockout Polypropylene Moulded Plug Lockout Device, 9 mm
- RS Stock No.:
- 710-531
- Brand:
- RS PRO
Subtotal (1 unit)*
$92.37
(exc. GST)
$101.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.37 |
*price indicative
- RS Stock No.:
- 710-531
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Moulded Plug Lockout Device | |
| Product Type | Lockout | |
| Colour | Yellow | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Shackle Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Moulded Plug Lockout Device | ||
Product Type Lockout | ||
Colour Yellow | ||
Number of Locks 1 | ||
Material Polypropylene | ||
Shackle Diameter 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 9 mm Moulded Plug Lockout Device
The RS PRO Moulded Plug Lockout Device is designed to prevent accidental plug connection during maintenance or repair work. Made from Durable polypropylene, this lockout device is Ideal for ensuring safety in industrial environments by securely locking plugs and preventing electrical accidents.
Features and Benefits
Durable Polypropylene Construction: Provides long-lasting use and resistance to wear and tear.
9 mm Shackle Diameter: Accommodates a variety of plug sizes for versatile application.
Single Lock Capability: Ensures secure locking with one lock, simplifying the safety process.
Bright Yellow Colour: Enhances visibility, reducing the risk of accidental engagement.
Compliance with ISO Standards: Meets ISO 9001, ISO 14001, and OHSMS 45001 standards, ensuring quality and safety.
9 mm Shackle Diameter: Accommodates a variety of plug sizes for versatile application.
Single Lock Capability: Ensures secure locking with one lock, simplifying the safety process.
Bright Yellow Colour: Enhances visibility, reducing the risk of accidental engagement.
Compliance with ISO Standards: Meets ISO 9001, ISO 14001, and OHSMS 45001 standards, ensuring quality and safety.
Applications
Industrial maintenance
Electrical repair work
Safety compliance in manufacturing
Electrical repair work
Safety compliance in manufacturing
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0276132
Each
$64.36
- RS Stock No. 0146978
- Mfr. Part No. KB-0224
Each
$26.73
Related links
- RS PRO Yellow 4-Lock Lockout Polypropylene Moulded Plug Lockout Device, 9 mm
- Brady Yellow 1-Lock Lockout Polypropylene Electrical Plug Lockout, 9.4 mm
- ABUS Red 12-Lock Lockout Steel Lockout Device, 9 mm
- Martindale Yellow 1-Lock Lockout Polypropylene Appliance Plug Lock Out, 8 mm
- RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 5 mm
- RS PRO Yellow 1-Lock Lockout Aluminium Lockout, 8.2 mm
- RS PRO Yellow 1-Lock Lockout ABS Fuse Lockout, 7.5 mm
- RS PRO Yellow 1-Lock Lockout Nylon 5 mm












