RS PRO Gold 1-Lock Lockout Aluminium Lockout, 8.2 mm
- RS Stock No.:
- 710-506
- Brand:
- RS PRO
Subtotal (1 unit)*
$18.59
(exc. GST)
$20.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 218 unit(s) shipping from 21 December 2026
- Plus 200 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.59 |
*price indicative
- RS Stock No.:
- 710-506
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Lockout | |
| Colour | Gold | |
| Number of Locks | 1 | |
| Material | Aluminium | |
| Shackle Diameter | 8.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Lockout | ||
Colour Gold | ||
Number of Locks 1 | ||
Material Aluminium | ||
Shackle Diameter 8.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Aluminium Lockout, 8.2 mm Shackle Diameter
The RS PRO Aluminium Lockout is designed to provide a secure and reliable solution for isolating energy sources during maintenance and repair work. With a robust aluminium construction, this lockout device ensures durability and resistance to tampering, making it Ideal for industrial environments.
Features and Benefits
Aluminium Construction: Offers high durability and resistance to corrosion.
8.2 mm Shackle Diameter: Suitable for a wide range of lockout applications.
Single Lock Mechanism: Simplifies the locking process for quick and efficient use.
Gold Colour: Enhances visibility for safety compliance.
Lightweight Design: Easy to handle and transport.
8.2 mm Shackle Diameter: Suitable for a wide range of lockout applications.
Single Lock Mechanism: Simplifies the locking process for quick and efficient use.
Gold Colour: Enhances visibility for safety compliance.
Lightweight Design: Easy to handle and transport.
Applications
Industrial maintenance
Electrical isolation
Mechanical repair
Safety compliance
Electrical isolation
Mechanical repair
Safety compliance
Additional Information
Complies with relevant safety standards for lockout devices. Suitable for use in environments where visibility and durability are essential.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow 1-Lock Lockout Aluminium 6.35 mm
- RS PRO Yellow 1-Lock Lockout Nylon 5 mm
- RS PRO Yellow 1-Lock Lockout ABS Fuse Lockout, 7.5 mm
- RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 5 mm
- RS PRO Yellow 1-Lock Lockout ABS 6 mm
- RS PRO Yellow 1-Lock Lockout ABS Steel Safety Lockout Padlock, 5 mm
- RS PRO Yellow 1-Lock Lockout Polypropylene Moulded Plug Lockout Device, 9 mm
- RS PRO Yellow 1-Lock Lockout Steel Lockout
