RS PRO Black, Red 1-Lock Lockout Nylon Glass Filled, Stainless Steel, Nylon Conventional Miniature Circuit Breaker

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.32

(exc. GST)

$23.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 16 November 2026
  • Plus 85 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$21.32
20 - 99$21.15
100 +$17.42

*price indicative

RS Stock No.:
862-5238
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Conventional Miniature Circuit Breaker Lockout

Product Type

Lockout

Colour

Black, Red

Number of Locks

1

Material

Nylon Glass Filled, Stainless Steel, Nylon

Shackle Diameter

6.75mm

Standards/Approvals

No

COO (Country of Origin):
IN

Tie Bar Circuit Breaker Lockout


Safe and effective method for locking out miniature circuit breakers

It has a convenient thumb wheel for quick application on multiple breakers

Accepts three padlocks with a shackle diameter up to 7 mm

Manufactured from special grade PVC and stainless steel parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy