Master Lock Red 1-Lock Lockout ABS Thermoplastic, Stainless Steel, Black Nylon Circuit Breaker Lockout
- RS Stock No.:
- 120-048
- Mfr. Part No.:
- S3823
- Brand:
- Master Lock
Subtotal (1 unit)*
$54.12
(exc. GST)
$59.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 157 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.12 |
*price indicative
- RS Stock No.:
- 120-048
- Mfr. Part No.:
- S3823
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Circuit Breaker Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | ABS Thermoplastic, Stainless Steel, Black Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Circuit Breaker Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material ABS Thermoplastic, Stainless Steel, Black Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Grip Tight Plus Circuit Breaker Lockout Device fits Oversized Handle Circuit Breakers (480/600 V). Its lightweight, one-piece design easily and consistently installs without use of tools. The stainless steel thumbscrew and curved blade provide a tight grip on the circuit breaker handle so device remains secure. A fold-down cleat provides enhanced switch throw blocking when needed. Compatible with a wide variety of circuit breaker handle shapes and sizes.
Fits Oversized Handle Circuit Breakers (480/600 V)
Compatible with a wide variety of circuit breaker handle shapes and sizes
Fold-down cleat provides enhanced switch throw blocking when needed
Easy tightening offered by large, knurled thumbscrew with slot for optional screwdriver adjustment
Requires no tools for installation
Lightweight, one-piece design
Related links
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
- Master Lock Red Lockout Stainless Steel ABS Thermoplastic Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Circuit Breaker Lockout
- RS PRO Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 8 mm
- Panduit Red 1-Lock Lockout Stainless Steel, Nylon Circuit Breaker Lockout
- RS PRO Black Steel 7.25 mm
- RS PRO Blue Red 1-Lock Lockout ABS Nylon Conventional Miniature Circuit Breaker Lockout, 7.25 mm
- Master Lock Red 1-Lock Lockout Nylon 9.5 mm
