RS PRO Black, Red 1-Lock Lockout Polypropylene Circuit Breaker Lockout, 9 mm
- RS Stock No.:
- 694-369
- Brand:
- RS PRO
Subtotal (1 unit)*
$28.35
(exc. GST)
$31.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 85 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.35 |
*price indicative
- RS Stock No.:
- 694-369
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Circuit Breaker Lockout | |
| Colour | Black, Red | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Shackle Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Circuit Breaker Lockout | ||
Colour Black, Red | ||
Number of Locks 1 | ||
Material Polypropylene | ||
Shackle Diameter 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 9 mm Circuit Breaker Lockout
The RS PRO Circuit Breaker Lockout is designed to securely lock circuit breakers, preventing accidental or unauthorised activation. Made from Durable polypropylene, this lockout device is essential for maintaining safety in industrial environments.
Features and Benefits
Polypropylene Construction: Provides durability and resistance to chemicals.
9 mm Shackle Diameter: Ensures compatibility with a wide range of circuit breakers.
Single Lock Design: Simplifies the locking process for quick and easy application.
9 mm Shackle Diameter: Ensures compatibility with a wide range of circuit breakers.
Single Lock Design: Simplifies the locking process for quick and easy application.
Applications
Industrial Safety
Electrical Maintenance
Construction Sites
Manufacturing Facilities
Electrical Maintenance
Construction Sites
Manufacturing Facilities
Additional Information
Available in Black and Red for easy identification.
Complies with relevant safety standards for lockout devices.
Complies with relevant safety standards for lockout devices.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
1 Set
$220.74
- RS Stock No. 0219167
- Mfr. Part No. AL-210
Each
$24.33
Related links
- RS PRO Black 9 mm
- RS PRO Black Steel 7.25 mm
- RS PRO Black White 7 mm
- Brady Red 1-Lock Lockout Polypropylene Air Line Regulator Lockout, 3.81 mm
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
- RS PRO Red 1-Lock Lockout Polypropylene Single-Pole Breaker Lockout, 7 mm
- RS PRO Blue Red 1-Lock Lockout Steel Nylon Miniature Circuit Breaker Lockout, 7.25 mm












