RS PRO Orange 1-Lock Lockout ABS, Steel Safety Padlock, 6 mm
- RS Stock No.:
- 603-259
- Brand:
- RS PRO
Subtotal (1 unit)*
$14.61
(exc. GST)
$16.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 583 unit(s) shipping from 21 December 2026
- Plus 200 unit(s) shipping from 02 February 2027
- Plus 800 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.61 |
*price indicative
- RS Stock No.:
- 603-259
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Padlock | |
| Product Type | Lockout | |
| Colour | Orange | |
| Number of Locks | 1 | |
| Material | ABS, Steel | |
| Shackle Diameter | 6mm | |
| Shackle Length | 46mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Padlock | ||
Product Type Lockout | ||
Colour Orange | ||
Number of Locks 1 | ||
Material ABS, Steel | ||
Shackle Diameter 6mm | ||
Shackle Length 46mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO PLSP Padlock, 46 mm Steel Shackle, Key Different
The RS PRO PLSP Padlock is designed to enhance security in lockout applications. Featuring a 46 mm steel shackle and key-different operation, this padlock provides reliable protection and is ideal for industrial settings where safety is paramount.
Features and Benefits
Ideal for lockout applications: Offers reliable security
ABS body with carved ribs: Easy gripping and handling
Unique coded brass key and 6-pin cylinder: Increased security with different locking combinations
Key retaining feature: Prevents key release until shackle is closed
Reinforced ABS body: Resistant to chemicals and corrosion
Colour-coded: Easy identification with optional glow-in-the-dark labels
Applications
Industrial lockout procedures
Safety and security in manufacturing environments
Electrical and chemical facilities
Additional Information
Equipped with a strong, durable steel shackle for enhanced cut resistance and secure locking
Reinforced ABS housing is non-conductive, non-sparking, and resistant to chemicals and corrosion for long-lasting safety
Jack locking system prevents key removal until the padlock is properly locked, ensuring compliance with safety procedures
Comes with a unique coded brass key and 6-pin cylinder, offering a high level of security and key differentiation
Ribbed ABS body provides easy grip and handling during application and removal
Supplied with individually coded keys for maximum security
Each padlock comes in a box with 1 key
Equipped with a standard hardened steel shackle (46 mm) for enhanced durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 1806842
Each
$32.22
Related links
- RS PRO Red 1-Lock Lockout ABS 6 mm
- RS PRO Orange 1-Lock Lockout ABS 6 mm
- RS PRO Red 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Yellow 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Red 1-Lock Lockout ABS Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- RS PRO Red 1-Lock Lockout ABS 5 mm
- RS PRO Green 1-Lock Lockout ABS 5 mm
- RS PRO Blue 1-Lock Lockout ABS 5 mm












