RS PRO Yellow 1-Lock Lockout Steel, ABS Safety Padlock, 6 mm
- RS Stock No.:
- 603-262
- Brand:
- RS PRO
Subtotal (1 unit)*
$14.61
(exc. GST)
$16.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 469 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 11 January 2027
- Plus 28 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.61 |
*price indicative
- RS Stock No.:
- 603-262
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Padlock | |
| Product Type | Lockout | |
| Colour | Yellow | |
| Number of Locks | 1 | |
| Material | Steel, ABS | |
| Shackle Diameter | 6mm | |
| Shackle Length | 46mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Padlock | ||
Product Type Lockout | ||
Colour Yellow | ||
Number of Locks 1 | ||
Material Steel, ABS | ||
Shackle Diameter 6mm | ||
Shackle Length 46mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO PLSP Padlock, 46 mm Steel Shackle, Key Different
The RS PRO PLSP Padlock is designed to enhance security in lockout applications. Featuring a robust 46 mm steel shackle and a key-different operation, this padlock ensures reliable protection against unauthorised access. Its compact design and unique coded brass key provide an additional layer of security, making it an ideal choice for industrial environments.
Features and Benefits
Ideal for lockout applications: Offers reliable security
ABS body with carved ribs: Easy gripping and handling
Unique coded brass key and 6-pin cylinder: Increased security with different locking combinations
Key retaining feature: Prevents key release until shackle is closed
Reinforced ABS body: Resistant to chemicals and corrosion
Colour-coded: Easy identification with optional glow-in-the-dark labels
Applications
Industrial lockout procedures
Electrical safety lockouts
Chemical processing facilities
Additional Information
Equipped with a strong, durable steel shackle for enhanced cut resistance and secure locking
Reinforced ABS housing is non-conductive, non-sparking, and resistant to chemicals and corrosion for long-lasting safety
Jack locking system prevents key removal until the padlock is properly locked, ensuring compliance with safety procedures
Comes with a unique coded brass key and 6-pin cylinder, offering a high level of security and key differentiation
Ribbed ABS body provides easy grip and handling during application and removal
Supplied with individually coded keys for maximum security
Equipped with a standard hardened steel shackle (46 mm)
Each padlock comes in a box with 1 key
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 1806819
Each
$28.12
Related links
- RS PRO Black 1-Lock Lockout Steel 6 mm
- RS PRO Green 1-Lock Lockout Steel 6 mm
- RS PRO Blue 1-Lock Lockout Steel 6 mm
- RS PRO Yellow 1-Lock Lockout Steel 5 mm
- RS PRO Yellow 1-Lock Lockout ABS 6 mm
- RS PRO Yellow 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Blue 1-Lock Lockout Nylon 6 mm
- RS PRO Black 1-Lock Lockout Nylon 6 mm












