RS PRO Green 1-Lock Lockout ABS, Steel Safety Lockout Padlock, 5 mm
- RS Stock No.:
- 180-6839
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.24
(exc. GST)
$48.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 239 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.24 |
| 5 + | $36.40 |
*price indicative
- RS Stock No.:
- 180-6839
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Safety Lockout Padlock | |
| Colour | Green | |
| Number of Locks | 1 | |
| Material | ABS, Steel | |
| Shackle Diameter | 5mm | |
| Shackle Length | 46mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Safety Lockout Padlock | ||
Colour Green | ||
Number of Locks 1 | ||
Material ABS, Steel | ||
Shackle Diameter 5mm | ||
Shackle Length 46mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The RS PRO safety padlock which comes with Chrome plated Steel Shackle for better corrosive resistance of 5 mm for best physical strength. It comes with light weight, solid aluminium core safety padlock and Insulated body which resistant against heat, dust and debris. It is made especially for Lockout / Tagout Applications.
Comes with 5 mm thick x 46 mm steel shackle
Weight around 97 grams
Safety padlock is supplied with 1 key
Related links
- RS PRO Red 1-Lock Lockout ABS 5 mm
- RS PRO Blue 1-Lock Lockout ABS 5 mm
- RS PRO Green 1-Lock Lockout Steel 5 mm
- RS PRO Black 1-Lock Lock ABS 5 mm
- RS PRO Green 1-Lock Lockout ABS 5 mm
- RS PRO Yellow 1-Lock Lockout ABS Steel Safety Lockout Padlock, 5 mm
- RS PRO Red 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Yellow 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
