Master Lock Green 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm

Subtotal (1 unit)*

$47.30

(exc. GST)

$52.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
  • Plus 72 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.30

*price indicative

RS Stock No.:
120-010
Mfr. Part No.:
S32GRN
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Sub Type

Safety Lockout Padlock

Product Type

Lockout

Colour

Green

Number of Locks

1

Material

Zenex Thermoplastic

Shackle Diameter

5mm

Shackle Length

38mm

Standards/Approvals

No

COO (Country of Origin):
MX
The Master Lock Global Zenex Thermoplastic Safety Padlock features a 1-3/8in (35mm) wide thermoplastic green body and a 1-1/2in (38mm) tall, 3/16in (5mm) diameter non-conductive nylon shackle for superior corrosion resistance. Thermoplastic body withstands chemicals and extreme temperatures while being lightweight. Designed specifically for safety lockout/tagout applications, the high-security reserved for safety 6-pin tumbler cylinder complies with the "one employee, one lock, one key" directive. Write-on, multi-language padlock labels are included for on-site customization.

Non-Conductive, Non-Magnetic, Non-Sparking dielectric nylon shackle

Non-Key retaining padlock can be left unlocked and snap locked if needed

Stands up to chemicals, extreme temperatures, and is UV stable

S142 Photo identification label available for immediate user recognition

Keyed different, 6-pin tumbler with over 40,000 available key changes cylinder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy