Master Lock Blue 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm

Subtotal (1 unit)*

$43.66

(exc. GST)

$48.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.66

*price indicative

RS Stock No.:
120-007
Mfr. Part No.:
S31BLU
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Sub Type

Safety Lockout Padlock

Product Type

Lockout

Colour

Blue

Number of Locks

1

Material

Zenex Thermoplastic

Shackle Diameter

5mm

Shackle Length

38mm

Standards/Approvals

No

COO (Country of Origin):
MX
The Master Lock Zenex Thermoplastic Safety Padlock features a 1-3/8in (35mm) wide plastic blue body and a 1-1/2in (38mm) tall, 3/16in (5mm) diameter Marine Grade 316 stainless steel shackle for superior corrosion resistance. Ideal for corrosive environments, lock body stands up to chemicals, temperature extremes and is UV stable. Designed exclusively for Lockout/Tagout applications the durable, lightweight, lock body is easy to carry and padlock features high security, reserved-for-safety cylinder with key retaining, to ensure padlock is not left unlocked.

Marine Grade 316 stainless steel shackle provides superior corrosion resistance

Key Retaining ensures padlock is not accidentally left unlocked

Stands up to chemicals, extreme temperatures, and is UV stable

S142 Photo identification label available for immediate user recognition

Keyed different, 6-pin tumbler with over 40,000 available key changes cylinder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy