Master Lock Yellow 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- RS Stock No.:
- 120-011
- Mfr. Part No.:
- S32YLW
- Brand:
- Master Lock
Subtotal (1 unit)*
$49.01
(exc. GST)
$53.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 99 unit(s) shipping from 16 November 2026
- Plus 72 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.01 |
*price indicative
- RS Stock No.:
- 120-011
- Mfr. Part No.:
- S32YLW
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Safety Lockout Padlock | |
| Product Type | Lockout | |
| Colour | Yellow | |
| Number of Locks | 1 | |
| Material | Zenex Thermoplastic | |
| Shackle Diameter | 5mm | |
| Shackle Length | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Safety Lockout Padlock | ||
Product Type Lockout | ||
Colour Yellow | ||
Number of Locks 1 | ||
Material Zenex Thermoplastic | ||
Shackle Diameter 5mm | ||
Shackle Length 38mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Global Zenex Thermoplastic Safety Padlock features a 1-3/8in (35mm) wide thermoplastic yellow body and a 1-1/2in (38mm) tall, 3/16in (5mm) diameter non-conductive nylon shackle for superior corrosion resistance. Thermoplastic body withstands chemicals and extreme temperatures while being lightweight. Designed specifically for safety lockout/tagout applications, the high-security reserved for safety 6-pin tumbler cylinder complies with the "one employee, one lock, one key" directive. Write-on, multi-language padlock labels are included for on-site customization.
Non-Conductive, Non-Magnetic, Non-Sparking dielectric nylon shackle
Non-Key retaining padlock can be left unlocked and snap locked if needed
Stands up to chemicals, extreme temperatures, and is UV stable
S142 Photo identification label available for immediate user recognition
Keyed different, 6-pin tumbler with over 40,000 available key changes cylinder
Related links
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Blue 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Green 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Blue 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 6 mm
- Master Lock Green 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 6 mm
- Master Lock Yellow 1-Lock Lockout Thermoplastic Safety Padlock, 6 mm
- RS PRO Yellow 1-Lock Lockout Steel 5 mm
- RS PRO Yellow 1-Lock Lockout Nylon 5 mm
