Master Lock Black Lockout Kit Lockout Toolbox
- RS Stock No.:
- 108-936
- Mfr. Part No.:
- S1017
- Brand:
- Master Lock
Subtotal (1 unit)*
$78.17
(exc. GST)
$85.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 November 2026
- Plus 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.17 |
*price indicative
- RS Stock No.:
- 108-936
- Mfr. Part No.:
- S1017
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout Kit | |
| Sub Type | Lockout Toolbox | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout Kit | ||
Sub Type Lockout Toolbox | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Personal Lockout Toolbox features a 17in (432mm) wide up Graded safety lockout toolbox to keep important lockout devices and padlocks together. The ultra-durable design is lockable to keep items secure. Designed for individual workers.
Wide safety lockout toolbox keeps important lockout devices and padlocks together
Ultra-durable design
Lockable to keep items secure
