Catu Red, Black 6-Lock Lockout Kit Lockout Kit, 6 mm
- RS Stock No.:
- 219-127
- Mfr. Part No.:
- KIT-CONSI-01E
- Brand:
- Catu
Subtotal (1 unit)*
$515.32
(exc. GST)
$566.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $515.32 |
*price indicative
- RS Stock No.:
- 219-127
- Mfr. Part No.:
- KIT-CONSI-01E
- Brand:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Sub Type | Lockout Kit | |
| Product Type | Lockout Kit | |
| Colour | Red, Black | |
| Number of Locks | 6 | |
| Shackle Diameter | 6mm | |
| Standards/Approvals | NF C 18-510 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Sub Type Lockout Kit | ||
Product Type Lockout Kit | ||
Colour Red, Black | ||
Number of Locks 6 | ||
Shackle Diameter 6mm | ||
Standards/Approvals NF C 18-510 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Catu Lockout kit for circuit breakers, This Kit for use in low voltage, in application of the safety regulations of standard NF C 18-510.
Lockout in different sizes
Related links
- Catu Red 6 mm
- Martindale 6-Lock Lockout Tag Lockout Kit, 6 mm
- Spectrum Industrial Red 6-Lock Lockout Kit Electrician Lockout Kit
- RS PRO 6-Lock Lockout Metal Lockout Kit
- Master Lock Red Lockout Kit Lockout Kit
- Catu Red 6-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- Brady Black, Blue 6-Lock Lockout Kit Lockout Tagout Kit
- Panduit Red 6-Lock Lockout Lockout Kit, 25 mm
