Legrand Black Stainless Steel Locking Handle
- RS Stock No.:
- 507-0329
- Mfr. Part No.:
- 0 368 05
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$55.54
(exc. GST)
$61.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.54 | - |
| 10 - 19 | $53.31 | 4% |
| 20 + | $51.08 | 8% |
*price indicative
- RS Stock No.:
- 507-0329
- Mfr. Part No.:
- 0 368 05
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Locking Handle | |
| Lock Type | Padlock | |
| Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Locking Handle | ||
Lock Type Padlock | ||
Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Closures for Atlantic cabinets
Lock and handle for Atlantic range of enclosures.
Related links
- Legrand Plastic Locking Handle, T-Handle
- Legrand Stainless Steel Locking Nut for Use with Atlantic Enclosure, Marina Enclosure
- Hager Grey Triangular
- Rittal Stainless Steel Locking Handle, Swing
- Schneider Electric Stainless Steel Locking Handle, Padlock
- RS PRO Stainless Steel Locking Handle, Compression Latch
- Legrand Grey Locking Handle Handle
- Hager Black Steel Locking Handle
