Southco Black Plastic Locking Latch 50 mm, Key Unlock

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$76.89

(exc. GST)

$84.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
  • Plus 280 unit(s) shipping from 25 November 2026
  • Plus 120 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$76.89-
5 - 9$75.961%
10 - 39$74.573%
40 +$72.975%

*price indicative

RS Stock No.:
227-0958
Distrelec Article No.:
304-09-158
Mfr. Part No.:
M1-41
Brand:
Southco
Find similar products by selecting one or more attributes.
Select all

Brand

Southco

Lock Type

Keyed

Product Type

Locking Latch

Unlock Method

Key

Panel Cutout Size

50 mm

Minimum Panel Thickness

2mm

Maximum Panel Thickness

22mm

Material

Plastic

Keyed Alike

Yes

Finish

Chrome

Colour

Black

Standards/Approvals

No

Southco Push-to-Close Latch


The Southco push-to-close latch is a single, round-hole installation lock. This latch is made of electro-polished plastic. It has a premium finish and corrosion resistance.

Features and Benefits


Flush fitting

Pull to open

Stylish low profile

Slam action latch

Single, round-hole installation

Can be released from inside using internal actuation tab

Black polycarbonate latch has a key lock

Minimum panel thickness is 2mm

Applications


Doors

Cupboards

Drawers

Cabinets

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy