Rittal Stainless Steel Locking Handle, Swing
- RS Stock No.:
- 187-9274
- Mfr. Part No.:
- 8618280
- Brand:
- Rittal
Subtotal (1 unit)*
$763.07
(exc. GST)
$839.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.07 |
*price indicative
- RS Stock No.:
- 187-9274
- Mfr. Part No.:
- 8618280
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Handle Style | Swing | |
| Product Type | Locking Handle | |
| Lock Type | Handle | |
| Material | Stainless Steel | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Handle Style Swing | ||
Product Type Locking Handle | ||
Lock Type Handle | ||
Material Stainless Steel | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Rittal Locking Handle, Stainless Steel Material, Swing Handle Style - 8618280
This locking handle is specifically designed as a swing handle crafted from precision-cast stainless steel. This robust and durable locking mechanism caters to industrial needs, allowing for efficient door access in various applications, particularly within electrical and mechanical settings.
Features & Benefits
• Folding action maximises door surface area for installations
• Simple assembly with snap-mounted handle system
• Compatible with semi-cylinders of 40 or 45 mm
• Designed to fit enclosures in the VX range
• Weighs only 0.97kg for easy handling and installation
Applications
• Used for securing doors on electrical enclosures
• Ideal for automation and mechanical equipment cabinets
• Suitable for installation in environments requiring durable hardware
• Utilised in industrial settings where robust locking is essential
How can this handle help optimise door space in enclosures?
The folding action of the handle allows the door surface to remain clear, maximising the usable area for installed equipment within the enclosure.
What materials are used in the construction of this handle?
The handle is made from precision-cast stainless steel, ensuring both strength and resistance to corrosion over time.
What type of locking mechanism can be fitted with this handle?
It is designed to accommodate semi-cylinders with lengths of either 40 or 45 mm, complying with DIN 18 252 standards.
How does the assembly process work for this handle?
The handle features a snap-mounted system, making the assembly straightforward and efficient, simplifying installation within the enclosure.
In what types of environments is this handle most effective?
This handle is most effective in industrial settings, particularly those within the automation and electrical sectors, where secure cabinet access is required.
Related links
- Rittal Light Grey Die Cast Zinc Locking Handle, Swing
- Rittal Grey Die Cast Zinc Locking Handle, Swing
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Swing
- ABB Black Locking Handle, Swing
- Legrand Black Stainless Steel Locking Handle
- RS PRO Black Polyamide Locking Handle, Swing
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
- Hager Grey Triangular
