Schneider Electric Steel Locking Handle
- RS Stock No.:
- 211-8768
- Mfr. Part No.:
- NSYAEDL2331S3D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$22.53
(exc. GST)
$24.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.53 |
*price indicative
- RS Stock No.:
- 211-8768
- Mfr. Part No.:
- NSYAEDL2331S3D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Lock Type | Key Lock | |
| Material | Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Lock Type Key Lock | ||
Material Steel | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D tspt door w/o mount plate is an compact enclosure used in Modular distribution Application. This enclosures comes with or without mounting plates with Standard type of gland plate & with single door type.
Green Premium product
Mercury free
Related links
- Schneider Electric Steel Locking Handle
- Schneider Electric Steel Locking Handle, Key Handle with Key 3113A
- Schneider Electric Steel, Polyamide Locking Handle
- Schneider Electric Polyamide Locking Handle
- Hager Black Steel Locking Handle
- Socomec Red Steel Locking Handle
- Schneider Electric Stainless Steel Locking Handle, Padlock
- Schneider Electric Black Locking Handle
