RS Better World
Schneider Electric Grey RAL 7035 Steel Handle, Handle
- RS Stock No.:
- 285-5696
- Mfr. Part No.:
- NSYSFNHS1HD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$193.75
(exc. GST)
$213.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5696
- Mfr. Part No.:
- NSYSFNHS1HD
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Handle Style | Handle | |
| Product Type | Handle | |
| Lock Type | Key | |
| Material | Steel | |
| Colour | Grey RAL 7035 | |
| Standards/Approvals | RoHS, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Handle Style Handle | ||
Product Type Handle | ||
Lock Type Key | ||
Material Steel | ||
Colour Grey RAL 7035 | ||
Standards/Approvals RoHS, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Handle with 1242E Key specifically designed for outdoor electrical enclosures, featuring a sleek RAL9005m finish. Designed for direct door mounting, it ensures convenient access while maintaining security. Crafted from durable materials, the label frame is constructed from polycarbonate, while the handle is made of polyamide 6 with 30 percent fiberglass reinforcement.
RoHS compliant
Mercury free
Related links
- Schneider Electric Black Polyamide Handle, Handle
- Schneider Electric Black Polyamide Ergonomic
- Elesa Gloss Black Polyamide Handle 25 mm Height 25 mm Length
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- Schneider Electric Black Polyamide 6 Handle, Wing
- Schneider Electric Black Polyamide, Steel Handle Lock & Rods
- Savigny Black Powder Coated Black Polyamide Handle 19 mm Height 93.5 mm Length
- Schneider Electric Grey T-Handle
