Elesa Gloss Black Polyamide Handle 25 mm Height, 16mm Width, 25mm Length
- RS Stock No.:
- 268-7571
- Mfr. Part No.:
- 120911 Elesa
- Brand:
- Elesa
Bulk discount available
Subtotal (1 pack of 50 units)*
$181.90
(exc. GST)
$200.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $3.638 | $181.90 |
| 250 - 450 | $3.456 | $172.80 |
| 500 - 1450 | $3.274 | $163.70 |
| 1500 + | $3.056 | $152.80 |
*price indicative
- RS Stock No.:
- 268-7571
- Mfr. Part No.:
- 120911 Elesa
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Polyamide | |
| Finish | Gloss | |
| Length | 25mm | |
| Height | 25 mm | |
| Width | 16mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Finish Gloss | ||
Length 25mm | ||
Height 25 mm | ||
Width 16mm | ||
Colour Black | ||
- COO (Country of Origin):
- IT
The Elesa 120911 Elesa I.622 series is a tapered handle. It is polyamide based technopolymer with different RAL colours.
Glossy Finish
It has maximum temperature of 90°C
It has maximum temperature of 90°C
Related links
- Elesa Gloss Black Polyamide Handle 32 mm Height 32mm Length
- Elesa Gloss Black Polyamide Handle 42 mm Height 42mm Length
- Elesa Gloss Black Polyamide Handle 54.5 mm Height 54.5mm Length
- Elesa Gloss Black Brass Handle 54 mm Height 138mm Length
- Elesa Gloss Black Brass Handle 62 mm Height 200mm Length
- Elesa Gloss Black PA Handle 17 mm Height 103mm Length
- Elesa Matt Black Polyamide Handle 38 mm Height 134mm Length
- Elesa Gloss Orange PA Handle 20 mm Height 138mm Length
